Mallory Sonalert JT028-RYG-CD

Image may be a representation.
See specs for product details.
STACK LIGHT 16-28AC/DC RED/YLW/GRN CONTDIRECT ROHS UL STK
Manufacturer #: JT028-RYG-CD
Allied Stock #: 70767655

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$121.34 (Each)
1 $121.34
5 $120.54
10 $117.30
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : LED
Color, LED : Red/Yellow/Green
Color, Lens : Red ; Green
Mounting Style : Pole Mount
Mounting Type : Direct
Series : JT Series
Supply Voltage : 120 VAC

Overview

Mallory Sonalert JT Series – State-of-the-Art Brilliant LED Colors:

Mallory Sonalert now offers stack lights, available with or without sound. The version with sound features four different tones, including two new sounds that have never been offered before. Voltage ratings of 24 VAC/VDC or 120 VAC are available, and up to five colors may be chosen. Mallory Sonalert's stack lights come in a unique triangular body shape with opaque lenses for better visibility with no harsh bright spots, and are available in direct mount or pole mount styles.

Features:

  • First to Offer a More Desirable Frequency of 2,000 Hz
  • Versions with Sound Equipped with 4 Different Tones:
  • Continuous, Medium Pulse, Slow Double Pulse (New)
  • Low current draw
  • 24 VAC/DC or 120 VAC
  • 5-Second Continuous Tone Followed by 1-Second Pulse Tones (New)
  • Brilliant, State-of-the-Art LED Colors
  • Ultra-Low Current Draw (40 mA Max.) - 24 VAC/VDC or 120 VAC
  • Unique Triangular Body Shape

  • Product Added to Cart
    Mallory Sonalert
    STACK LIGHT 16-28AC/DC RED/YLW/GRN CONTDIRECT ROHS UL STK
    Allied Stock #: 70767655
    Mfr's Part #: JT028-RYG-CD
    $121.340 Each
    Quantity added: