Macromatic TR-51568-F1S
RELAY,E-Mech,Time Delay,Single Shot,10A,SPDT,24 VAC/DC,Fixed at 1 Sec,11 pin
Mfr. Part #: TR-51568-F1S / RS Stock #: 70175192
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$71.22
50
$67.66
125
$64.10
250
$60.54
500
$56.98
1250
$53.42
Additional Inventory
Product Specifications
Overview
Macromatic’s TR-5 Series Time Delay Relays provide onboard & remote adjustable or fixed time delays. They are available in many functions.
Single Shot (Switch Trigger)
Fixed at 1 Sec.
Uses industry-standard 8 pin octal socket
Pilot Duty Rating
Specifications
SPDT 10A @ 240VAC/DC
Temperature: -28°C to 65°C
Dimensions: 3.5" D × 1.7" W × 2.4" H
Description of Function:
Upon application of input voltage, the time delay relay is ready to accept a trigger. When the trigger is applied, the output is energized and the time delay (t) begins. During the time delay (t), the trigger is ignored. At the end of the time delay (t), the output is de-energized and the time delay relay is ready to accept another trigger.
Specifications
Description of Function:
Upon application of input voltage, the time delay relay is ready to accept a trigger. When the trigger is applied, the output is energized and the time delay (t) begins. During the time delay (t), the trigger is ignored. At the end of the time delay (t), the output is de-energized and the time delay relay is ready to accept another trigger.