Macromatic TR-51366-15

Image may be a representation.
See specs for product details.
RELAY; E-Mech; Time Delay; Watchdog; 10A; SPDT; 12 VDC; 0.3-30MIN; 11 pin
Manufacturer #: TR-51366-15
Allied Stock #: 70175190

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$59.84 (Each)
1 $59.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : TR-5 Series

Overview

Macromatic’s TR-5 Series Time Delay Relays provide onboard & remote adjustable or fixed time delays. They are available in many functions.

  • Watchdog Control Switch Trigger (Retriggerable Single Shot)
  • 0.3-30 min
  • Uses industry-standard 8 pin octal socket
  • Pilot Duty Rating

    Specifications
  • SPDT 10A @ 240VAC/DC
  • Temperature: –28°C to 65°C
  • Dimensions: 3.5" D × 1.7" W × 2.4" H

    Description of Function:
    Upon application of input voltage, the time delay relay is ready to accept a trigger. When the trigger is applied, the output is energized and the time delay (t) begins. At the end of the time delay (t), the output is de-energized unless the trigger is removed and re-applied prior to time out (before time delay (t) elapses). Continuous cycling of the trigger at a rate faster than the time delay (t) will cause the output to remain energized indefinitely.

  • Product Added to Cart
    Macromatic
    RELAY; E-Mech; Time Delay; Watchdog; 10A; SPDT; 12 VDC; 0.3-30MIN; 11 pin
    Allied Stock #: 70175190
    Mfr's Part #: TR-51366-15
    $59.840 Each
    Quantity added: