Macromatic TD-78128
Relay, Time Delay, 10 A, 24 VAC/VDC, 0.08 sec., Time Delay, Single or Multi
Mfr. Part #: TD-78128 / RS Stock #: 70175127
Price
Qty.
Standard Price
1
$237.04
10
$225.19
25
$213.34
50
$201.48
100
$189.63
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
24 V
Current Rating
10 A
Display Type
LED
Function
Multi-Function
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-28 °C
Mounting Type
Socketable
Number of Pins
11
Power Rating
3 VA
Primary Type
Time Delay Relays
Product Description
The TD-7 Series of time delay relays offer an easy and accurate way to select any time delay between 50 ms & 999 hrs. Programming is accomplished by using a pushbutton thumb wheel to select one of seven built-in time ranges and three pushbutton thumb wheels to digitally set the time delay required. This method provides a greater setting accuracy than is found on other units with an analog potentiometer. An LED indicates timing mode and time out condition. A multi-function product.
Product Header
Programmable Multi-Range Plug-In Time Delay Relays
Relay Type
Electromechanical
Standards
cUL, UL, CSA, CE
Termination
11-Pin Octal
Timing Range
0.05 Sec. to 900 Hrs. Hour(s)
Voltage Rating
240 V ; 30 V
Overview
Features: Choose Between On Delay, Off Delay and Multi-Function Versions Pushbutton Thumbwheels for Digital-Set of Time Range (and Function on TD-781) 10 Functions Available on the TD781 Series Specifications: 0.05 Sec. to 999 Hr. Timing Range DPDT 10 A @ 240 VAC/30 VDC Temperature: -28° to +65°C Dimensions: 1.7" × 2.4" × 3.2"