Location: 
All Products

Macromatic LCP2B250F60

Macromatic - LCP2B250F60 - Relay;  Liquid level Control;  Single Probe Pump Down;  1K-250K;  60 S;  120V View larger image View larger image
Image may be a representation.
See specs for product details.

Macromatic Relay; Liquid level Control; Single Probe Pump Down; 1K-250K; 60 S; 120V
Mfr. Part#:
LCP2B250F60

Allied Stock#: 70425406

 RoHS Compliant Part

 

Resources

View LCP2B250F60 Datasheet Datasheet

View More from Macromatic >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$76.51 (Each)
1$76.510
15$70.630
25$67.510
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

Macromatic’s LCP Series Liquid Level Control Relays detect and control levels of conductive liquids (tap water, seawater, sewage, chemical solutions, coffee, ice cream, etc.) in single probe pump up or pump down applications. The conductive properties of the liquid complete a circuit between a probe and common when the liquid comes in contact with both. These relays compare the value of the measured resistance between probes with the setpoint of the adjustable potentiometer provided on the product. The output of the relay is used to control pumps, solenoids or valves to lower, raise or maintain the level of the liquid in the tank. Probes are pulsed with a DC voltage to prevent potential electroplating issues. A built-in time delay prevents rapid cycling.

  • Controls Level of Conductive Liquids Pump Down (Drain) Applications
  • Single Probe Pump Down
  • Sensitivity Range 1K-250K Ohms
  • Timing Range: Fixed at 60 seconds
  • Probe is Pulsed with a DC Voltage to Prevent Electroplating
  • Factory-Fixed Time Delay of 1-60 Seconds Prevents Rapid Cycling
  • LED Status Indication
  • Uses industry-standard 8 pin octal socket
  • Pilot Duty Rating

    Specifications:
  • 10A @240 VAC/7A @ 28VDC
  • Temperature: –28°C to 65°C
  • Dimensions: 3.0" D × 1.7" W × 2.4" H

    Description of Function:
    Pump Down (Drain): When the liquid level rises & touches the probe, a fixed time delay begins & the LED flashes Red. This time delay prevents rapid cycling of the output relay & its load. At the end of the time delay, the output relay energizes & the LED is Red ON. The pump is ON to drain the tank. The relay remains energized until the liquid level falls below the probe level. The output relay de-energizes, turning off the pump, and remains de-energized & the LED is Green ON until the liquid level rises & touches the probe.