Macromatic CAH05A2BJ

Image may be a representation.
See specs for product details.
RELAY; E-Mech; Current Monitor; 0.5-5A; 120V; Time Delay Trip 0.5 to 50 Sec
Mfr. Part#: CAH05A2BJ
Allied Stock#: 70884208

RoHS Compliant Part

Quantity  

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$132.38 (Each)
1 $132.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Macromatic’s CAH Series Current Sensing Relays will detect either an overcurrent or undercurrent faults (selectable). These relays include user-adjustable settings for Fault Trip Current & Time Delay on Fault Trip as well as an LED to indicate fault condition. The encapsulated construction offer protection in harsh conditions. Applications such as monitoring for locked rotor or load loss condition, open heater or lamp, and process control are perfect for these products.
Features:

  • Current Range Monitored: 0.5-5A
  • Timing: Trip Delay: 0.5-50 Sec.
  • Timing Range: Sensing Delay on Startup: 6 Sec
  • Three separate adjustable Fault Trip Current ranges covering 0.5-50 amperes
  • Built-in current transformer allows easy access & multiple loops for increased sensitivity
  • Adjustable time delay on fault trip
  • LED indicated fault condition
  • Pilot Duty Rating

    Specifications
  • 10A SPDT output contacts
  • Temperature: –28°C to 65°C
  • Dimensions: 1.5" D × 2.5" W × 3.5" H

  • Product Added to Cart
    Macromatic
    RELAY; E-Mech; Current Monitor; 0.5-5A; 120V; Time Delay Trip 0.5 to 50 Sec
    Allied Stock #: 70884208
    Mfr's Part #: CAH05A2BJ
    $132.380 Each
    Quantity added: