Standard cylinder
DSNU-16-100-PPV-A

Part number: 19232

 Core product range 

Based on DIN ISO 6432, for proximity sensing. Various mounting options, with or without additional mounting components. With adjustable end-position cushioning.


 
 
 

General operating conditions
Data sheet

 
Data sheet  
 
 
Feature Value
Shipping date  View
Stroke 100 mm
Piston diameter 16 mm
Piston rod thread M6
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Conforms to standard CETOP RP 52 P
ISO 6432
Piston-rod end Male thread
Design structure Piston
Piston rod
Cylinder barrel
Position detection For proximity sensor
Variants Single-ended piston rod
Working pressure 1 ... 10 bar
Mode of operation double-acting
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:4:4]
Note on operating and pilot medium Lubricated operation possible (subsequently required for further operation)
Corrosion resistance classification CRC 2 - Moderate corrosion stress
Ambient temperature -20 ... 80 °C
Authorization Germanischer Lloyd
Impact energy in end positions 0.15 J
Cushioning length 12 mm
Theoretical force at 6 bar, return stroke 103.7 N
Theoretical force at 6 bar, advance stroke 120.6 N
Moving mass with 0 mm stroke 23 g
Additional weight per 10 mm stroke 4.6 g
Basic weight for 0 mm stroke 89.9 g
Additional mass factor per 10 mm of stroke 2 g
Mounting type with accessories
Pneumatic connection M5
Materials note Conforms to RoHS
Materials information for cover Wrought Aluminum alloy
neutral anodization
Materials information for seals NBR
TPE-U(PU)
Materials information for piston rod High alloy steel, non-corrosive
Materials information for cylinder barrel High alloy steel, non-corrosive