Feature |
Value |
Shipping date |
View |
Centre of gravity distance from working load to yoke plate | 50 mm |
Stroke | 50 mm |
Piston diameter | 20 mm |
Operating mode of drive unit | Yoke |
Cushioning | P: Flexible cushioning rings/plates at both ends |
Assembly position | Any |
Guide | Recirculating ball bearing guide |
Design structure | Guide |
Position detection | For proximity sensor |
Working pressure | 2 ... 10 bar |
Max. speed | 0.8 m/s |
Mode of operation | double-acting |
Operating medium | Compressed air in accordance with ISO8573-1:2010 [7:4:4] |
Note on operating and pilot medium | Lubricated operation possible (subsequently required for further operation) |
Corrosion resistance classification CRC | 0 - No corrosion stress |
Ambient temperature | -5 ... 60 °C |
Impact energy in end positions | 0.2 Nm |
Max. torque Mx | 2.56 Nm |
Max. useful load as a function of the stroke at defined distance xs | 88 N |
Theoretical force at 6 bar, return stroke | 141 N |
Theoretical force at 6 bar, advance stroke | 188 N |
Moving mass | 499 g |
Product weight | 1,050 g |
alternative connections | See product drawing |
Pneumatic connection | M5 |
Materials note | Free of copper and PTFE Conforms to RoHS |
Materials information for cover | Wrought Aluminum alloy |
Materials information for seals | NBR |
Materials information, housing | Wrought Aluminum alloy |
Materials information for piston rod | High alloy steel, non-corrosive |