|
2-Pole 3-Wire Grounding, 15A 125V, 5-15R, Flush Nylon Face, Back and Side Wired, Black |
Product Specifications |
---|
Product Type |
|
Receptacle Style |
Duplex
|
Face Shape |
Traditional
|
Standard |
NEMA
|
Amperage |
15A
|
Voltage |
125V
|
Poles and Wires |
2 Pole, 3-Wire Grounding
|
Wiring Method |
Back and Side
|
Hospital Grade ? |
No
|
Receptacle Grade |
Extra Heavy Duty Spec Grade
|
Face Style |
Finder Groove
|
Color |
|
Other Available Colors |
Brown, Black, Gray, Ivory, Red, White
|
NEMA No. |
5-15R
|
Horsepower |
0.5
|
Type |
2 Pole, 3 Wire, Grounding
|
Rating |
15A, 125V
|
Certification |
-UL Listed to UL498 File E2186, Guide RTRT Fed Spec WC596G, Meets WD-1 Heavy Duty and WD-6 requirements, Certified to CSA, C22.2, No. 42 file 285.
|
Terminal Screw Material |
#10-32 Silicon Bronze (Ni plate if neutral)
|
Ground Screw Material |
#10-32 Silicon Bronze (Green)
|
Top Material |
Nylon
|
Base Material |
Reinforced PET
|
Power Contacts Material |
.037" (.9) Brass
|
Mounting Strap Material |
.050" (1.3) Brass
|
Auto Ground Clip Material |
Stainless Steel
|
Mounting Screw Material |
Steel-Zinc Plated
|
Dielectric Voltage |
Withstands 2,000V minimum.
|
Current Interrupting |
Certified for current interrupting at full rated current.
|
Temperature Rise |
Max 30°C temperature rise at full rated current after 50 cycles of overload at 150% of rated current at a power factor of 75%..
|
Terminal Identification |
Terminals identified in accordance with UL498 (Brass, White, Green).
|
Terminal Accommodation |
#14-#10 AWG copper stranded or solid conductor only.
|
Product Identification |
Ratings are a permanent part of the device.
|
Flammability |
UL 94 V2 or better
|
Operating Temperatures |
Maximum continuous 75°C, minimum -40°C (w/o impact).
|
UPC Number |
783585435121
|
Weight in LBs |
0.250
|
Link to Drawing Library |
Click here for Library
|
Link to PDF Catalog |
Click here for Catalog
|
|
NEMA Configuration
|
|