Adapter
AD-1/2NPT-G1/2-I

Part number: 9627

Female thread one side, male thread on the other.


 
 
 

General operating conditions
Data sheet

 
Data sheet  
 
 
Feature Value
Shipping date  View
Nominal size 14.3 mm
Operating pressure complete temperature range -0.95 ... 10 bar
Corrosion resistance classification CRC 1 - Low corrosion stress
Ambient temperature -10 ... 60 °C
Max. tightening torque, pneumatic connection 1 28 Nm
Max. tightening torque, pneumatic connection 2 40 Nm
Product weight 48.48 g
Pneumatic connection, port 1 NPT1/2-14
Pneumatic connection, port 2 G1/2
Materials note Conforms to RoHS