Location: 
All Products

Luna Optoelectronics SLD-70BG2A

Luna Optoelectronics - SLD-70BG2A - Photo Diode,  Planar;  Clear Epoxy Dome Package;  55 muA (Typ.);  0.40 V (Typ.) View larger image View larger image
Image may be a representation.
See specs for product details.

Luna Optoelectronics Photo Diode, Planar; Clear Epoxy Dome Package; 55 muA (Typ.); 0.40 V (Typ.)
Mfr. Part#:
SLD-70BG2A

Allied Stock#: 70136730

 RoHS Compliant Part

 

Resources

View SLD-70BG2A Datasheet Datasheet

View More from Luna Optoelectronics >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$5.49 (Each)
1$5.490
100$5.040
250$4.650
500$4.320
1000$4.030
Availability

250 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Active Area: 9.8 sq.mm
Angle, Response: 60 °
Brand/Series: SLD Series
Capacitance, Junction: 180 pF
Chip Active Area: 9.8 sq.mm
Current, Dark: 100 nA
Current, Dark, Reverse: 100 nA (Max.)
Current, Short Circuit: 55 μA
Diameter, Lead: 0.50 mm to 0.52 mm
Length, Lead: 38 mm (Nom.)
Package Type: Epoxy Dome
Primary Type: Photo
Spectral Application Range: 400 to 700 nm
Spectral Sensitivity: 400 to 700 nm
Temperature Coefficient: +0.2 %⁄°C (Typ.)
Temperature, Operating: -20 to +85 °C
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -20 °C
Time, Fall: 6 μs
Time, Rise: 4 μs
Voltage, Breakdown: 50 V
Voltage, Open Circuit: 0.4 V

Overview

Planar Photodiode, 55 μA (Typ.) Short Circuit Current, 180 pF (Typ.) Junction Capacitance
  • Low capacitance, fast switching time
  • Linear response vs irradiance
  • IR blocking filter
    The planar photodiode is designed to operate in either photoconductive or photovoltaic modes. This diode incorporates a BG filter that rejects infrared wavelengths and approximates the response of the human eye. High sensitivity and low dark current allow