Location: 
All Products

Luna Optoelectronics NSL-7910

Luna Optoelectronics - NSL-7910 - Photocell;  1500 Kilohms (Min.);  615 nm;  250 Vpeak (Max.);  500 mW @ 25 degC;  TO View larger image View larger image
Image may be a representation.
See specs for product details.

Luna Optoelectronics Photocell; 1500 Kilohms (Min.); 615 nm; 250 Vpeak (Max.); 500 mW @ 25 degC; TO
Mfr. Part#:
NSL-7910

Allied Stock#: 70136809
 
View More from Luna Optoelectronics >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$4.89 (Each)
1$4.890
100$4.480
250$4.140
500$3.840
1000$3.590
2500$3.360
Availability

935 can ship immediately.

5000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NSL Series
Diameter, Lead: 13.8 mm to 14.2 mm (Outer)
Dimensions: 13.8mm to 14.2mm Dia. (Outer)
Length, Lead: 38 mm (Nom.)
Package Type: TO-8
Peak Spectral Wavelength: 615 nm
Power Dissipation: 500 mW
Resistance: 7.5 K (1 ftc)
Resistance, Dark: 1500 K
Temperature, Operating, Maximum: +75 °C
Temperature, Operating, Minimum: -60 °C
Voltage Rating: 250 V peak

Overview

Photocell, 500 mW @ 25 °C Power Dissipation, TO-8 Package, 38 mm (Nom.) Lead Length
  • Five conductive materials
  • Tolerance: ± 40% @ 1 ftc, ± 33% @ 2 ftc
    The TO-8 series of photoconductive provide up to eight standard resistance ranges in CdS or CdSe materials.