Location: 
All Products

Luna Optoelectronics NSL-32SR3

Luna Optoelectronics - NSL-32SR3 - Optocoupler;  Analog;  Axial;  Photocell;  2.5 V@ 16mA;  25 mA (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

Luna Optoelectronics Optocoupler; Analog; Axial; Photocell; 2.5 V@ 16mA; 25 mA (Max.)
Mfr. Part#:
NSL-32SR3

Allied Stock#: 70136790
 
View More from Luna Optoelectronics >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$2.76 (Each)
1$2.760
100$2.530
250$2.330
500$2.170
1000$2.020
2500$1.900
Availability

2079 can ship immediately.

4000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NSL Series
Current, Forward: 25 mA (Max.)
Input Type: LED
Isolation Voltage: 2000 V (Max.)
Output Type: Photocell
Package Type: Axial
Power Dissipation: 50 mW (Max.)
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -40 °C
Type: Analog
Voltage, Forward: 2.5 V (Max.) @ 16 mA

Overview

Optocoupler, 2.5 V (Max.) @ 16 mA, 25 mA (Max.), 2000 V (Max.), 50 mW (Max.)
This optocoupler consists of an LED input optically coupled to a photocell. The photocell resistance ishigh when the LED current is “off” and low resistance when the LED current is “on”.
  • Compact, moisture resistant package
  • Low “on” resistance and low LED current
  • Fast rise and decay time
  • Passive resistance output and best distortion characteristics
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.