Location: 
All Products

Luna Optoelectronics NSL-32

Luna Optoelectronics - NSL-32 - Optocoupler;  Analog;  Axial;  Photocell;  2.0 V@ 16mA;  40 mA (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

Luna Optoelectronics Optocoupler; Analog; Axial; Photocell; 2.0 V@ 16mA; 40 mA (Max.)
Mfr. Part#:
NSL-32

Allied Stock#: 70136794
 
View More from Luna Optoelectronics >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$2.36 (Each)
1$2.360
100$2.170
250$2.000
500$1.860
1000$1.730
Availability

910 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NSL Series
Current, Forward: 40 mA (Max.)
Input Type: LED
Isolation Voltage: 2000 V (Max.)
Output Type: Photocell
Package Type: Axial
Power Dissipation: 50 mW (Max.)
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -40 °C
Type: Analog
Voltage, Forward: 2.0 V (Max.) @ 16 mA
Voltage, Reverse: 100 uA (Max.)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.