Luna Optoelectronics NSL-28

Image may be a representation.
See specs for product details.
Optocoupler; 2.5 V (Max.) @ 16 mA; 40 mA (Max.); 2000 V (Max.); 50 mW (Max.)
Manufacturer #: NSL-28
Allied Stock #: 70136793
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$13.08 (Each)
1 $13.08
100 $11.98
250 $11.07
500 $10.27
1000 $9.59
Availability

627 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Forward : 40 mA (Max.)
Input Type : LED
Isolation Voltage : 2000 V (Max.)
Output Type : Photocell
Package Type : Axial
Power Dissipation : 50 mW (Max.)
Series : NSL Series
Temperature, Operating, Maximum : 75 °C
Temperature, Operating, Minimum : -40 °C
Type : Analog
Voltage, Forward : 2.5 V (Max.) @ 16 mA
Voltage, Reverse : 3.0 uA (Max.)
Product Added to Cart
Luna Optoelectronics
Optocoupler; 2.5 V (Max.) @ 16 mA; 40 mA (Max.); 2000 V (Max.); 50 mW (Max.)
Allied Stock #: 70136793
Mfr's Part #: NSL-28
$13.080 Each
Quantity added: