Lumileds LXW9-PW30

Image may be a representation.
See specs for product details.
LUXEON Rebel LED ES White 3000K CRI:90
Mfr. Part#: LXW9-PW30
Allied Stock#: 70522321

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color Temperature : 3000K
Color, Lens : White
Lens Shape : Round
Mounting Type : Surface Mount
Number of LED : 1
Package Type : SMD
Series : LUXEON Rebel ES Series
Viewing Angle : 120
Voltage, Forward : 3.5 V

Overview

Philips Lumileds LUXEON Rebel Series LEDs
The LUXEON Rebel series, from Philips Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:

  • Lifetime in excess of 50,000 hours
  • Ultra compact surface mount design
  • Elevated light output and flux density
  • Package size: 4.37x3.17x2mm

  • Product Added to Cart
    Lumileds
    LUXEON Rebel LED ES White 3000K CRI:90
    Allied Stock #: 70522321
    Mfr's Part #: LXW9-PW30
    $3.430 Each
    Quantity added: