Lumileds LXK8-PW27-0008

Image may be a representation.
See specs for product details.
LXK8-PW27-0008; LUXEON K LED Linear Array; 8 White LEDs (2700K)
Mfr. Part#: LXK8-PW27-0008
Allied Stock#: 70522328

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color Temperature : 2700K
Color, Lens : White
Lens Shape : Array
Mounting Type : Surface Mount
Number of LED : 8
Package Type : SMD
Voltage, Forward : 22 V

Overview

LUXEON K Series LED Array Modules
The LUXEON K series of LED arrays are lighting class LED light sources mounted onto a metal core printed circuit board (MCPCB), they provide high flux and high efficacy in a compact, easy to use package. The LUXEON K LED array’s high flux density is ideal for spatially and thermally constrained systems such as retrofit lamps. Hot testing and specification ensures performance in real world operating conditions. With a typical Colour Rendering Index (CRI) of 85 and freedom from binning (LUXEON K white LED arrays fall within a single 3-step MacAdam ellipse), these LED arrays reliably provide consistent high quality light.

  • Configurations: 4, 8, 12, 16, and 24 LED arrays
  • Minimum CRI: 80 (white LEDs)
  • Hot tested and specified at Tj: 85°
  • Exceed Energy Star lumen maintenance requirements

  • Product Added to Cart
    Lumileds
    LXK8-PW27-0008; LUXEON K LED Linear Array; 8 White LEDs (2700K)
    Allied Stock #: 70522328
    Mfr's Part #: LXK8-PW27-0008
    $12.770 Each
    Quantity added: