Lumileds LHC1-5070-1211
LHC1-5070-1211 LUXEON CoB Core Series White CoB LED 5000K Round Lens
Mfr. Part #: LHC1-5070-1211 / RS Stock #: 70522421
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$33.37625
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8140844P
Overview
strong>Lumileds LUXEON CoB Series LEDs
The LUXEON CoB Core range from Lumileds is their original family of chip-on-board (COB) LEDs. LUXEON CoB LEDs have an extremely small light emitting surface (LES) with a uniform light output. Their small LES, measuring between 6.5mm and 18.5 mm, produces a bright output for its size. They offer high efficacy and flux density alongside high thermal resistance. Their high brightness also enables fewer LEDs to be used within a design, simplifying the design process. Suitable applications for the LUXEON CoB Core LEDs include; retrofits, architecture lighting, downlights, high bay, low bay, outdoor lighting, speciality lighting and spotlights. An ecozystem of holders and optics are available for use with the LUXEON CoB compact range.
The LUXEON CoB Core range from Lumileds is their original family of chip-on-board (COB) LEDs. LUXEON CoB LEDs have an extremely small light emitting surface (LES) with a uniform light output. Their small LES, measuring between 6.5mm and 18.5 mm, produces a bright output for its size. They offer high efficacy and flux density alongside high thermal resistance. Their high brightness also enables fewer LEDs to be used within a design, simplifying the design process. Suitable applications for the LUXEON CoB Core LEDs include; retrofits, architecture lighting, downlights, high bay, low bay, outdoor lighting, speciality lighting and spotlights. An ecozystem of holders and optics are available for use with the LUXEON CoB compact range.