Lumileds L1T2-4080300002500

Image may be a representation.
See specs for product details.
L1T2-4080300002500; LUXEON TX Series White High-Power LED; 4000K; 3737; Dome Lens
Mfr. Part#: L1T2-4080300002500
Allied Stock#: 70522388

RoHS Compliant Part

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 125

Multiples Of: 125

Specifications

Series : LUXEON TX Series

Overview

Philips Lumileds LUXEON TX Series LEDs
The LUXEON TX lighting class LED, from Philips Lumileds, is a drop-in upgrade for the LUXEON T LED providing higher luminous flux and excellent efficacy to enable tight beam control in high light output and directional applications.

Hot testing and binning of LUXEON TX LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON TX LEDs to deliver excellent colour consistency. This makes it possible to optimise for low system cost or for the very highest efficacy.

The reliable LUXEON TX LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting, street lighting and architectural lighting.

  • High efficacy and light output from a compact SMT 3737 package LED
  • Low typical forward voltage: 2.8V (at 700mA)
  • Low thermal resistance: 3K/W
  • Hot tested Tj: 85°C
  • LED Viewing angle: 120°

  • Product Added to Cart
    Lumileds
    L1T2-4080300002500; LUXEON TX Series White High-Power LED; 4000K; 3737; Dome Lens
    Allied Stock #: 70522388
    Mfr's Part #: L1T2-4080300002500
    $2.310 Each
    Quantity added: