Lumex SSL-LX5093LID

Image may be a representation.
See specs for product details.
LED; Red; 40 mcd (Typ.); 0.232 in.; T-1-3⁄ 4; 150 mA (Max.); 2 V (Typ.); Ga
Mfr. Part#: SSL-LX5093LID
Allied Stock#: 70127633

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.201 (Each)
1 $0.201
25 $0.168 (Save 17%)
100 $0.144 (Save 29%)
250 $0.126 (Save 37%)
500 $0.112 (Save 44%)
Availability

5128 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Color, Emitted : Red
Color, Lens : Red
Current, Forward : 25 mA
Diameter : 0.232 in.
Luminous Intensity : 40 mcd
Package Type : T-1-3/4 (5 mm)
Power Dissipation : 105 mW (Max.)
Series : SSL Series
Standards : UL Listed
Technology : GaAsP
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Soldering : 260 °C
Viewing Angle : 60 °
Voltage, Forward : 2 V
Voltage, Reverse : 5 V (Min.)
Wavelength, Peak : 635 nm

Overview

Lumex - OctoLED Range
The Lumex range of OctoLEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of Colors and lens finishes.

Product Added to Cart
Lumex
LED; Red; 40 mcd (Typ.); 0.232 in.; T-1-3⁄ 4; 150 mA (Max.); 2 V (Typ.); Ga
Allied Stock #: 70127633
Mfr's Part #: SSL-LX5093LID
$0.201 Each
Quantity added: