Lumex SSL-LX5093LGD

Image may be a representation.
See specs for product details.
LED; PCB; Green; 30 mcd (Typ.)Axial; 0.232 in.; T-1 3⁄ 4; 150 mA (Max.); 10
Mfr. Part#: SSL-LX5093LGD
Allied Stock#: 70127632

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.167 (Each)
1 $0.167
25 $0.139 (Save 17%)
100 $0.119 (Save 29%)
250 $0.104 (Save 38%)
500 $0.093 (Save 44%)
Availability

3818 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Color, Emitted : Green
Color, Lens : Green
Current, Forward : 25 mA
Diameter : 0.232 in.
Luminous Intensity : 30 mcd
Package Type : T-1-3/4 (5 mm)
Power Dissipation : 105 mW
Series : SSL Series
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Soldering : 260 °C
Viewing Angle : 60 °
Voltage, Forward : 2.2 V
Voltage, Reverse : 5 V (Min.)
Wavelength, Peak : 565 nm

Overview

PCB LED Indicator, Green Color

  • 25 mA steady current

  • Product Added to Cart
    Lumex
    LED; PCB; Green; 30 mcd (Typ.)Axial; 0.232 in.; T-1 3⁄ 4; 150 mA (Max.); 10
    Allied Stock #: 70127632
    Mfr's Part #: SSL-LX5093LGD
    $0.167 Each
    Quantity added: