Lumex SSI-LXMP059GD

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.258x0.177"; Snap-In; Green; 2.2V; Leads
Manufacturer #: SSI-LXMP059GD
Allied Stock #: 70127569

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.73 (Each)
1 $0.73
25 $0.64
100 $0.51
250 $0.47
500 $0.43
Availability

586 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Color, Lens : Green
Current, Forward : 150 mA (Max.) (Peak)
Height : 1.299" (33mm)
Lamp Type : T1-3/4
Lens Color : Green
Light Source : LED
Luminous Intensity : 10 mcd (Typ.) @ 20 mA (Axial)
Mounting Hole Size : 0.258 in.
Mounting Type : Snap-In
Power Rating : 105 mW (Max.)
Product Header : Panel Mount LED Indicator
Series : SSI Series
Supply Voltage : 2.2 VDC
Temperature, Operating, Maximum : 85 C
Temperature, Operating, Minimum : -40 C
Termination : Lead Wires
Type : Panel Mount Indicator
Viewing Angle : 110 ° (Typ.)
Voltage, Operating : 2.2 V
Wavelength, Peak : 565 nm (Typ.)

Overview

The Lumex’s family of panel mount indicator LEDs offers a wide variety of wire mount and PCB mount panel indicators. Options include various colors, including dual-color, package sizes and shapes and wavelengths. Panel Mount LED Indicators have an IP67 rating that protects panels from excessive dust and moisture exposure in indoor and outdoor applications. Wire to panel design choices are available and board to panel allows for more design-in opportunities.


Features:

  • IP67 rating
  • PCB or wire panel mount
  • Choice of brushing materials and illumination options
  • Bezels accommodate panels 1.5mm - 10mm thick
  • 15-20mA current consumption

    Applications:
  • Dental/surgical indicators
  • ATV dashboard indicators,
  • Marine switches
  • Outdoor robotic equipment
  • Industrial Automation Control Panels
  • Alarm /Warning Indicators

  • Product Added to Cart
    Lumex
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.258x0.177"; Snap-In; Green; 2.2V; Leads
    Allied Stock #: 70127569
    Mfr's Part #: SSI-LXMP059GD
    $0.730 Each
    Quantity added: