Lumex SSI-LXH387YD

Image may be a representation.
See specs for product details.
Indicator; Pnl-Mnt; LED; Yellow; 10mcd; 0.197In; T-4.9mm; Radial; 120deg; Black Rubber; 30
Manufacturer #: SSI-LXH387YD
Allied Stock #: 70127682

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.24 (Each)
1 $1.24
25 $1.08
100 $0.87
250 $0.79
500 $0.72
Availability

385 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Yellow
Lens Color : Yellow
Light Source : LED
Series : SSI Series
Termination : Radial Leads
Type : Panel Mount Indicator

Overview

The Lumex’s family of panel mount indicator LEDs offers a wide variety of wire mount and PCB mount panel indicators. Options include various colors, including dual-color, package sizes and shapes and wavelengths. Panel Mount LED Indicators have an IP67 rating that protects panels from excessive dust and moisture exposure in indoor and outdoor applications. Wire to panel design choices are available and board to panel allows for more design-in opportunities.


Features:

  • IP67 rating
  • PCB or wire panel mount
  • Choice of brushing materials and illumination options
  • Bezels accommodate panels 1.5mm - 10mm thick
  • 15-20mA current consumption

    Applications:
  • Dental/surgical indicators
  • ATV dashboard indicators,
  • Marine switches
  • Outdoor robotic equipment
  • Industrial Automation Control Panels
  • Alarm /Warning Indicators

  • Product Added to Cart
    Lumex
    Indicator; Pnl-Mnt; LED; Yellow; 10mcd; 0.197In; T-4.9mm; Radial; 120deg; Black Rubber; 30
    Allied Stock #: 70127682
    Mfr's Part #: SSI-LXH387YD
    $1.240 Each
    Quantity added: