Lumex SSI-LXH072ID

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 5.3x11mm; Snap-In; Red; 2V; Leads
Manufacturer #: SSI-LXH072ID
Allied Stock #: 70127689

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.50 (Each)
5000 $0.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 100

Specifications

Color : Red
Color, Lens : Red
Current Rating : 30 mA
Current, Forward : 150 mA (Max.)
Height : 0.511" (13mm)
Lamp Type : T1-3/4
Lens Color : Red
Light Source : LED
Luminous Intensity : 15 mcd (Typ.) Axial
Mounting Hole Size : 5.3 in.
Mounting Type : Panel
Power Rating : 105 mW (Dissipation)
Product Header : Panel Mount LED Indicator
Series : SSI Series
Supply Voltage : 2 VDC
Temperature, Operating, Maximum : +85 C
Temperature, Operating, Minimum : -40 C
Termination : Lead Wires
Type : Panel Mount Indicator
Viewing Angle : 110°
Voltage, Operating : 2 V
Voltage, Reverse : 5 V (Min.)
Wavelength, Peak : 635 nm (Typ.)

Overview

The Lumex’s family of panel mount indicator LEDs offers a wide variety of wire mount and PCB mount panel indicators. Options include various colors, including dual-color, package sizes and shapes and wavelengths. Panel Mount LED Indicators have an IP67 rating that protects panels from excessive dust and moisture exposure in indoor and outdoor applications. Wire to panel design choices are available and board to panel allows for more design-in opportunities.


Features:

  • IP67 rating
  • PCB or wire panel mount
  • Choice of brushing materials and illumination options
  • Bezels accommodate panels 1.5mm - 10mm thick
  • 15-20mA current consumption

    Applications:
  • Dental/surgical indicators
  • ATV dashboard indicators,
  • Marine switches
  • Outdoor robotic equipment
  • Industrial Automation Control Panels
  • Alarm /Warning Indicators

  • Product Added to Cart
    Lumex
    Indicator; Pnl Mnt; LED; Mnt-Sz 5.3x11mm; Snap-In; Red; 2V; Leads
    Allied Stock #: 70127689
    Mfr's Part #: SSI-LXH072ID
    $0.500 Each
    Quantity added: