Lumex SSF-LXH100GD-01

Image may be a representation.
See specs for product details.
LED Circuit Board Indicator; 5mm; Slope Back; Rt Angle; 60 Deg; 30mcd; Diffused; Grn
Mfr. Part#: SSF-LXH100GD-01
Allied Stock#: 70127558

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.375 (Each)
1 $0.375
2 $0.367
5 $0.356
10 $0.341
25 $0.319
50 $0.292
100 $0.262
Availability

1155 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : 5 mm
Color, Emitted : Green
Color, Lens : Green
Configuration : Single
Current, Forward : 25 mA
Finish, Lens : Diffused
Lens Shape : Round
Luminous Intensity : 30 mcd
Mounting Type : Through Hole
Product Header : Single Level Long Protrusion PCB LED Indicator
Series : SSF Series
View : RT-Angle
Viewing Angle : 60 °
Voltage, Forward : 2 V

Overview

Lumex - OctoLED Range
The Lumex range of OctoLEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of Colors and lens finishes.

Product Added to Cart
Lumex
LED Circuit Board Indicator; 5mm; Slope Back; Rt Angle; 60 Deg; 30mcd; Diffused; Grn
Allied Stock #: 70127558
Mfr's Part #: SSF-LXH100GD-01
$0.375 Each
Quantity added: