Lumex SML-LXL8047MWCTR/3

Image may be a representation.
See specs for product details.
SML-LXL8047MWCTR/3; TitanBrite Series White LED; 3710K; ; Round Lens SMD package
Manufacturer #: SML-LXL8047MWCTR/3
Allied Stock #: 70127482

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.31 (Each)
600 $7.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 600

Multiples Of: 60

Specifications

Color, Emitted : Warm White
Color, Lens : Warm White
Current Rating : 1000 mA
Finish, Lens : Diffused
Lens Type : Clear
Luminous Intensity : 140 mcd
Mounting Type : Surface Mount
Series : TitanBrite Series
Standards : UL Recognized, CSA Certified
Supply Voltage : 4.6 V
Viewing Angle : 100 °
Wavelength, Peak : 3000 K nm

Overview

The Lumex range of high power LEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of colours and lens finishes.

Features:

  • High Brightness Chip Technology
  • Wide range of colours and lens finishes
  • Easy installation

  • Product Added to Cart
    Lumex
    SML-LXL8047MWCTR/3; TitanBrite Series White LED; 3710K; ; Round Lens SMD package
    Allied Stock #: 70127482
    Mfr's Part #: SML-LXL8047MWCTR/3
    $7.310 Each
    Quantity added: