Lumex SML-LX4747MWC-TR10

Image may be a representation.
See specs for product details.
12MM SQUARE 10W WARM WHITE SMD LED ON A CERAMIC SUBSTRATE
Manufacturer #: SML-LX4747MWC-TR10
Allied Stock #: 70127449

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color, Emitted : Warm White
Current Rating : 1000 mA
Finish, Lens : Diffused
Lens Type : Clear
Luminous Intensity : 530 mcd
Mounting Type : Surface Mount
Series : TitanBrite Series
Standards : UL Recognized, CSA Certified
Supply Voltage : 10.4 V
Viewing Angle : 120 °
Wavelength, Peak : 3000 K nm

Overview

The Lumex range of high power LEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of colours and lens finishes.

Features:

  • High Brightness Chip Technology
  • Wide range of colours and lens finishes
  • Easy installation

  • Product Added to Cart
    Lumex
    12MM SQUARE 10W WARM WHITE SMD LED ON A CERAMIC SUBSTRATE
    Allied Stock #: 70127449
    Mfr's Part #: SML-LX4747MWC-TR10
    $39.840 Each
    Quantity added: