Lumex SML-H1505SIC-TR

Image may be a representation.
See specs for product details.
LED; Lumex 5mm SMT Dome LED; 635nm Super Red Clear
Manufacturer #: SML-H1505SIC-TR
Allied Stock #: 70127430

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.87 (Each)
5250 $0.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5250

Multiples Of: 350

Specifications

Color, Emitted : Red
Color, Lens : Clear
Luminous Intensity : 700 mcd
Mounting Type : Surface Mount
Viewing Angle : 60 °
Wavelength, Peak : 635 nm

Overview

Lumex OctoLEDs™ devices are the result of a manufacturing breakthrough which combines SMT convenience with through-hole T-5 mm LED size features. This is the 1st time that this high brightness level of up to 7,000 mcd (dependent on color) has ever been available from any conventional SMT LED running at the common If of 20 mA. Not only do these devices provide an off-the-board height of 11 mm (0.43 inches) and occupy a circuit board footprint of 6 mm x 6 mm (0.24 x 0.24 inches), but they are also available on standard 24 mm tape for automatic insertion. Lumex OctoLEDs are ideal for any design where there is a need to transition from through-hole to SMT technology, without sacrificing the light emission features of epoxy lenses!



Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of Colors and Lens Finishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Available Bulk or on Tape and Reel




  • Product Added to Cart
    Lumex
    LED; Lumex 5mm SMT Dome LED; 635nm Super Red Clear
    Allied Stock #: 70127430
    Mfr's Part #: SML-H1505SIC-TR
    $0.870 Each
    Quantity added: