Lumex SMF-2432UPGC-TR
LED; 1.6MM RT ANGLE SMT, 525NM GREEN WATER CLEAR LED
Mfr. Part #: SMF-2432UPGC-TR / RS Stock #: 70127407
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$3.33
2500
$3.17
5000
$3.00
10000
$2.83
Product Specifications
Product Attribute
Attribute Value
Search
Color Emitted
Green
Lens Color
Clear
Luminous Intensity
160.00 mcd
Mounting Type
Surface Mount
Peak Wavelength
525 nm
Viewing Angle
110 °
Overview
SMF-2432 Series SMT QuasarBrite™ LEDs
The Lumex QuasarBrite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance. A lot of emphasis has been placed on reducing complications when designing board layout and mounting these items with less drilling and fewer plate holes required for these LED’s. Potential Applications: Board or panel indication or illumination Annunciator and control panels Telecom switches and central station equipment Large panel indicators
The Lumex QuasarBrite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance. A lot of emphasis has been placed on reducing complications when designing board layout and mounting these items with less drilling and fewer plate holes required for these LED’s. Potential Applications: Board or panel indication or illumination Annunciator and control panels Telecom switches and central station equipment Large panel indicators