Lumex LCM-S02402DSF

Image may be a representation.
See specs for product details.
Module; LCD; 24 x 2 mm; 5 x 8; 5 V (Typ.); 12 mA (Typ.); -20 ° C; +70 ° C
Manufacturer #: LCM-S02402DSF
Allied Stock #: 70127584

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.008 (Each)
1 $22.008
25 $20.861
100 $19.511
250 $18.614
500 $17.785
Availability

1180 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Character Format : 24 x 2 mm
Character Height : 3.20 x 5.55 mm
Color : Gray
Current, Supply : 12 mA (Typ.)
Display Type : Character
Input Voltage : 2.2 V
Operating Temperature, Maximum : +70 °C
Operating Temperature, Minimum : -20 °C
Series : InfoVue Series
Storage Temperature : -30 to +85 °C
Supply Voltage, Logic : 5 V (Typ.)
Type : LCD
Viewing Area : 93.50 x 16.00 mm

Overview

Lumex InfoVue Series – Transreflective Display Modules:

Lumex’s InfoVue™ family of LCD modules offers a variety of size and fluid type options. With operating temperatures of up to 105…C, 12:00 and 6:00 viewing angles and reflective, transflective and transmissive polarizers, there are display options here for many applications.

Features:

  • Reliable User-Interface Display
  • Low-Power Consumption
  • Very Long Operational Life
  • Low-Cost Power and Signal Interference
  • Customization and Flexibility
  • Affordable Tooling Costs

    Applications:
  • Audio Equipment (Home/Office)
  • Consumer Items (Watches, Calculators, Radio, Toys)
  • Automotive Dash Panels
  • Medical Equipment
  • Security Electronics
  • Military Control Panels
  • Testing Equipment

  • Product Added to Cart
    Lumex
    Module; LCD; 24 x 2 mm; 5 x 8; 5 V (Typ.); 12 mA (Typ.); -20 ° C; +70 ° C
    Allied Stock #: 70127584
    Mfr's Part #: LCM-S02402DSF
    $22.008 Each
    Quantity added: