Lumex LCM-S02002DSF

Image may be a representation.
See specs for product details.
Module; LCD; 20 x 2 mm; 5 x 8; 5 V (Typ.); 12 mA (Typ.); -20 ° C; +70 ° C
Mfr. Part#: LCM-S02002DSF
Allied Stock#: 70127578

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.250 (Each)
60 $20.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 60

Multiples Of: 30

Specifications

Character Format : 20 x 2 mm
Character Height : 3.70 x 5.55 mm
Color : Gray
Current, Supply : 12 mA (Typ.)
Display Type : Character
Input Voltage : 2.2 V
Operating Temperature, Maximum : +70 °C
Operating Temperature, Minimum : -20 °C
Series : InfoVue Series
Storage Temperature : -30 to +85 °C
Supply Voltage, Logic : 5 V (Typ.)
Type : LCD
Viewing Area : 85.00 x 18.60 mm

Overview

Lumex InfoVue Series – Transreflective Display Modules:

Lumex’s InfoVue™ family of LCD modules offers a variety of size and fluid type options. With operating temperatures of up to 105…C, 12:00 and 6:00 viewing angles and reflective, transflective and transmissive polarizers, there are display options here for many applications.

Features:

  • Reliable User-Interface Display
  • Low-Power Consumption
  • Very Long Operational Life
  • Low-Cost Power and Signal Interference
  • Customization and Flexibility
  • Affordable Tooling Costs

    Applications:
  • Audio Equipment (Home/Office)
  • Consumer Items (Watches, Calculators, Radio, Toys)
  • Automotive Dash Panels
  • Medical Equipment
  • Security Electronics
  • Military Control Panels
  • Testing Equipment

  • Product Added to Cart
    Lumex
    Module; LCD; 20 x 2 mm; 5 x 8; 5 V (Typ.); 12 mA (Typ.); -20 ° C; +70 ° C
    Allied Stock #: 70127578
    Mfr's Part #: LCM-S02002DSF
    $20.250 Each
    Quantity added: