Lumex LCD-A401C71TR

Image may be a representation.
See specs for product details.
0.71" 4 DGT LCD; TN; REFL; -40C TO+105C OP.W/PINS
Mfr. Part#: LCD-A401C71TR
Allied Stock#: 70767579

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.630 (Each)
1440 $4.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1440

Multiples Of: 144

Specifications

Color, Background : Gray
Connection Type : 40 Pin
Display Mode : Reflective
Display Type : Character
Input Voltage : 5 VAC
Number of Digits : 4 Digits
Series : InfoVue Series
Type : LCD

Overview

InfoVue™ 105°C LCD Displays are designed specically for products required to function under the most strenuous conditions. Lumex’s unique LCD design capability for High/Low Temp glass displays provide up to a 50% savings in technology costs and 70-80% power reductions over other traditional display technologies. Lumex’s High Temp LCD Displays are ideal for OEM designers that require consistent display performance despite extreme heat.

Features

  • Offering temperature ranges from -40° to + 105°C
  • Provides high-resolution
  • Wide variety of color choices
  • Available in 2 types of image displays

  • Product Added to Cart
    Lumex
    0.71" 4 DGT LCD; TN; REFL; -40C TO+105C OP.W/PINS
    Allied Stock #: 70767579
    Mfr's Part #: LCD-A401C71TR
    $4.630 Each
    Quantity added: