Lumberg XK 72

Image may be a representation.
See specs for product details.
connector; circular din; female plastic shielded plug; 7 contact; mates w/xs; ip40
Mfr. Part#: XK 72
Allied Stock#: 70151364

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Cable, Diameter : 6 mm
Contact Plating : Tin over Nickel
Contact Type : Socket
Current Rating : 4 A
Gender : Cable Socket
Housing Type : Plastic
IP Rating : IP40
Material, Housing : PE, HB
Mounting Type : Free Hanging
Number of Contacts : 7
Primary Type : DIN
Series : XK Series
Special Features : Shielded
Termination : Solder
Type : IP40
Voltage Rating : 34 VAC

Overview


Designed for a wide variety of applications — ideal for new designs and replacements. Precision-built to exacting standards; outside metal housing and coupling nut on locking DINs. Available in 3 to 8, and 12 contacts; male and female configurations, solder contacts standard.

Product Added to Cart
Lumberg
connector; circular din; female plastic shielded plug; 7 contact; mates w/xs; ip40
Allied Stock #: 70151364
Mfr's Part #: XK 72
$1.800 Each
Quantity added: