Lumberg SV 60

Image may be a representation.
See specs for product details.
Plug; 6; 0.75 sq. mm; 4 to 6 mm; 5 A; 250 VAC; 10^13 Ohms; PA GF; -2 pF; PC
Mfr. Part#: SV 60
Allied Stock#: 70151557

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.890 (Each)
1 $8.890
10 $8.530
25 $8.000
50 $7.460
100 $6.670
Availability

268 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : VDE/IEC
Angle : Straight
Cable, Diameter : 4-6 mm
Contact Plating : Gold over Silver
Contact Type : Pin
Current Rating : 5 A
Finish, Housing : Nickel
Gender : Cable Plug
Housing Type : Metal
IP Rating : IP40
Material, Housing : Copper Zinc
Mates With : 032098, 032099, KFR, KFV, KGR, KGV, KV & WKV Sockets
Mating Type : Threaded
Mounting Type : Free Hanging
Number of Contacts : 6
Primary Type : DIN
Series : SV Series
Strain Relief : External
Termination : Solder
Type : IP40
Voltage Rating : 250 VAC

Overview

Plug with Threaded Joint and Solder Terminal, 4 to 6 mm Cable Dia., 5 A Current Rating

Designed for a wide variety of applications — ideal for new designs and replacements. Precision-built to exacting standards; outside metal housing and coupling nut on locking DINs. Available in 3 to 8, and 12 contacts; male and female configurations, solder contacts standard.
Grounding spring material are CuZn, pre-nickeled and tinned. Housing material are CuZn, nickeled (velours nickeled). Knurled screw material are CuZn, nickeled. TPE kink protection. St, nickeled strain relief.

Product Added to Cart
Lumberg
Plug; 6; 0.75 sq. mm; 4 to 6 mm; 5 A; 250 VAC; 10^13 Ohms; PA GF; -2 pF; PC
Allied Stock #: 70151557
Mfr's Part #: SV 60
$8.890 Each
Quantity added: