Lumberg KV 50/6

Image may be a representation.
See specs for product details.
Conn; Electrical; Cbl Receptacle; Socket Cont; 5 Cond; 5 Poles; Solder; 250V; 5A; IP40
Manufacturer #: KV 50/6
Allied Stock #: 70151666

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.55 (Each)
1 $9.55
10 $9.16
25 $8.59
50 $8.02
100 $7.16
Availability

172 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : VDE/IEC
Angle : Straight
Cable, Diameter : 4-6 mm
Contact Plating : Gold over Silver
Contact Type : Socket
Current Rating : 5 A
Diameter, Cord : 4-6
Finish, Housing : Nickel
Gender : Cable Socket
Housing Type : Metal
IP Rating : IP40
Material, Contact : Copper Zinc
Material, Housing : Copper Zinc
Mating Type : Threaded
Mounting Type : Free Hanging
Number of Contacts : 5
Number of Poles : 5 Pole
Primary Type : DIN
Product Header : Straight Version Circular Connector
Series : KV Series
Special Features : Long Kink Protection
Termination : Solder
Type : IP40
Voltage Rating : 250 V

Overview

Electrical Connectors, 3 mm Cord Dia.

Designed for a wide variety of applications — ideal for new designs and replacements. Precision-built to exacting standards; outside metal housing and coupling nut on locking DINs. Available in 3 to 8, and 12 contacts; male and female configurations, solder contacts standard.
Circular connectors with CuZn contact bush.

Product Added to Cart
Lumberg
Conn; Electrical; Cbl Receptacle; Socket Cont; 5 Cond; 5 Poles; Solder; 250V; 5A; IP40
Allied Stock #: 70151666
Mfr's Part #: KV 50/6
$9.550 Each
Quantity added: