Lumberg KRESS 08

Image may be a representation.
See specs for product details.
Conn; Term Blk; PCB; Screw; 8; 5 mm; Front; 15 A; 250 V; M 2.6
Mfr. Part#: KRESS 08
Allied Stock#: 70151247

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.440 (Each)
1000 $1.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 200

Specifications

Agency Approvals : UL, CSA, VDE
Current Rating : 15 A
Mounting Type : PCB Mount
Number of Poles : 8 Pole
Pin Spacing : 5 mm(0.197 in)
Primary Type : PCB
Series : KRESS Series
Voltage Rating : 250 V
Wire Entry : Front
Wire Termination Type : Screw

Overview


15 A, 250 V, 12-22 AWG. Height: 0.551".

Product Added to Cart
Lumberg
Conn; Term Blk; PCB; Screw; 8; 5 mm; Front; 15 A; 250 V; M 2.6
Allied Stock #: 70151247
Mfr's Part #: KRESS 08
$1.440 Each
Quantity added: