Lumberg KFV 60

Image may be a representation.
See specs for product details.
Socket; 6; 0.75 sq. mm; 5 A; 250 VAC; 10^13 Ohms; PA GF; -2 pF; 10.7 in.
Manufacturer #: KFV 60
Allied Stock #: 70151542

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.34 (Each)
1 $4.34
10 $4.17
25 $3.91
50 $3.65
100 $3.26
Availability

110 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : VDE/IEC
Angle : Straight
Contact Plating : Gold over Silver
Contact Type : Socket
Current Rating : 5 A
Finish, Housing : Nickel over Copper
Gender : Panel Socket
Housing Type : Metal
IP Rating : IP40
Material, Housing : Zinc Diecast
Mates With : 033098, 033099, SV & WSV Plugs
Mating Type : Threaded
Mounting Type : Chassis
Number of Contacts : 6
Primary Type : DIN
Series : KFV Series
Termination : Solder
Thickness, Panel : 1.5 mm
Type : IP40
Voltage Rating : 250 VAC

Overview

Chassis Socket with Threaded Joint and Solder Terminals, 0.75 sq. mm Wire Size

Designed for a wide variety of applications — ideal for new designs and replacements. Precision-built to exacting standards; outside metal housing and coupling nut on locking DINs. Available in 3 to 8, and 12 contacts; male and female configurations, solder contacts standard.
Contact bush 3 to 8 poles material CuZn, pre-silvered and gilded. Housing material Zn diecast, pre-coppered and nickeled. Ring nut material CuZn, nickeled.

Product Added to Cart
Lumberg
Socket; 6; 0.75 sq. mm; 5 A; 250 VAC; 10^13 Ohms; PA GF; -2 pF; 10.7 in.
Allied Stock #: 70151542
Mfr's Part #: KFV 60
$4.340 Each
Quantity added: