Lumberg Automation / Hirschmann 932214100

Image may be a representation.
See specs for product details.
CONNECTOR; GDM 3009 J BLACK; DIN VALVE; TYPE A; 3C + GROUND; 4-8MM CABLE (UL)
Mfr. Part#: 932214100
Allied Stock#: 70050901

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.31 (Each)
1 $2.31
10 $2.24
25 $2.17
Availability

3177 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, VDE
Angle : Straight
Cable, Diameter : 4.5-7 mm
Color : Black
Contact Configuration : 3+Gnd
Current Rating : 16 A
IP Rating : IP65
Length, Overall : 51 mm
Length, Pin : 5.5 mm
Material, Contact : Tin
Material, Housing : PA
Number of Contacts : 4
Primary Type : Valve
Product Header : Cable Socket Rectangular Connector
Series : GDM Series
Shell Size : A
Standards : DIN EN 175 301-803-A
Temperature, Operating : -40 to +125 °C
Termination : Screws
Type : Cable Socket
Voltage Rating : 250 V

Overview

Simplified Cable Connection and Reliable Contacting The robust GDM Series (type A, B, or C) is suitable for an almost unlimited number of applications – this is made possible by customized device connectors for all installation types. The GDM Series is used wherever rectangular connectors have to have resilient qualities, such as on drilling rigs, conveyor installations, or in construction machines.

Features

  • Number of poles: 2+PE 2+2PE, 3+PE (depending on the product)
  • Screw joints for cable: M12, M16, M20, PG7, PG9, PG11, 1/2" NPTF, G1/2" (ISO 228)
  • Cable diameter/cross-section: 4,0 to 14 mm, max. 1,5 mm²
  • Rated voltage: up to 400 V AC/DC (type A), up to 250 V AC/DC (types B and C)
  • Rated current: up to 16 A (Field-attachable and receptacle connectors), up to 10 A (molded connectors)
  • Protection class: IP 65/67 (Field-attachable and receptacle connectors), up to IP 69 K (molded connectors)
  • Temperature range: -40 °C up to + 125 °C (Field-attachable and receptacle connectors), -25 °C up to +90 °C (molded connectors)
  • Approvals: VDE (all products), UL/CSA/GL/SEV (depending on the product)
  • "/> Durable, Angled Connectors, Dust and Splash Protected (IEC 60529 - IP65)
  • Vibration-Proof Locking Using a Central Screw Available for Tool-Free Actuation or as a Knurled Screw
  • Wide Range of Cable Diameters from 4.5 mm to 14 mm Using Different PG Glands
  • Patent-Protected Combination Terminal for Connecting Flex Wire with Wire-End Ferrules or Fixture of Fork-Type Cable Shoes/Eye Directly Under the Screw Head

  • Product Added to Cart
    Lumberg Automation / Hirschmann
    CONNECTOR; GDM 3009 J BLACK; DIN VALVE; TYPE A; 3C + GROUND; 4-8MM CABLE (UL)
    Allied Stock #: 70050901
    Mfr's Part #: 932214100
    $2.310 Each
    Quantity added: