Lumberg 0317 04

Image may be a representation.
See specs for product details.
connector; circular din; male receptacle; rear mount; shielding; pcb pins; 4 contact
Mfr. Part#: 0317 04
Allied Stock#: 70151294

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.63 (Each)
100 $5.63
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 50

Specifications

Agency Approvals : VDE/IEC
Angle : Straight
Contact Plating : Gold over Silver
Contact Type : Pin
Current Rating : 5 A
Finish, Housing : Nickel over Copper
Gender : Panel Plug
Housing Type : Metal
IP Rating : IP68
Material, Housing : Zinc Diecast
Mating Type : Threaded
Mounting Type : Chassis
Number of Contacts : 4
Primary Type : DIN
Series : 0317 Series
Termination : PCB Pins
Type : IP68
Voltage Rating : 250 VAC

Overview


Designed for a variety of applications including the medical industry. Precision built to exacting standards. Available in 3 to 8, and 12 contacts, male and female configurations. Outside metal housing and coupling nut on locking DINS. Solder contacts standard.

  • 5 Amps, 60-250 VAC, Depending on Pin Count, to IEC 60130-9

  • Product Added to Cart
    Lumberg
    connector; circular din; male receptacle; rear mount; shielding; pcb pins; 4 contact
    Allied Stock #: 70151294
    Mfr's Part #: 0317 04
    $5.630 Each
    Quantity added: