Lumberg 0315 08-1

Image may be a representation.
See specs for product details.
connector; circular din; male locking receptacle; rear mount; 8 contact; ip68
Mfr. Part#: 0315 08-1
Allied Stock#: 70151279

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.60 (Each)
1 $6.60
10 $6.27
25 $5.96
50 $5.69
100 $5.43
Availability

0 can ship immediately.

64 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : VDE/IEC
Angle : Straight
Contact Plating : Gold over Silver
Contact Type : Pin
Current Rating : 5 A
Finish, Housing : Nickel over Copper
Gender : Panel Plug
Housing Type : Metal
IP Rating : IP68
Material, Housing : Zinc Diecast
Mating Type : Threaded
Mounting Type : Chassis
Number of Contacts : 8
Primary Type : DIN
Series : 0315 Series
Termination : Solder
Type : IP68
Voltage Rating : 60 VAC

Overview


Designed for a variety of applications including the medical industry. Precision built to exacting standards. Available in 3 to 8, and 12 contacts, male and female configurations. Outside metal housing and coupling nut on locking DINS. Solder contacts standard.

  • 5 Amps, 60-250 VAC, Depending on Pin Count, to IEC 60130-9

  • Product Added to Cart
    Lumberg
    connector; circular din; male locking receptacle; rear mount; 8 contact; ip68
    Allied Stock #: 70151279
    Mfr's Part #: 0315 08-1
    $6.600 Each
    Quantity added: