Lumberg 0314 05

Image may be a representation.
See specs for product details.
Connector; Circular; 5; 0.75; 5 A; 60 VAC; 10^12 Ohms; 2 pF (Approx.); -40 °
Mfr. Part#: 0314 05
Allied Stock#: 70151401

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.910 (Each)
100 $5.910
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 50

Specifications

Agency Approvals : VDE/IEC
Angle : Straight
Contact Plating : Gold over Silver
Contact Type : Pin
Current Rating : 5 A
Finish, Housing : Nickel over Copper
Gender : Panel Plug
Housing Type : Metal
IP Rating : IP68
Material, Housing : Zinc Diecast
Mating Type : Threaded
Mounting Type : Chassis
Number of Contacts : 5
Primary Type : DIN
Series : 0314 Series
Termination : Solder
Type : IP68
Voltage Rating : 60 VAC
Product Added to Cart
Lumberg
Connector; Circular; 5; 0.75; 5 A; 60 VAC; 10^12 Ohms; 2 pF (Approx.); -40 °
Allied Stock #: 70151401
Mfr's Part #: 0314 05
$5.910 Each
Quantity added: