Lumberg 0306 03
Connector, IP68 Watertight Locking, 3, 5 A, 250 VAC, 1013 Ohms, -2 pF, 9.2 mm
Mfr. Part #: 0306 03 / RS Stock #: 70151612
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$6.02
200
$5.82
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
VDE ; IEC
Angle
Straight Degree(s)
Contact Plating
Gold Over Silver
Contact Type
Socket
Current Rating
5 A
Gender
Panel Socket
Housing Finish
Nickel Over Copper
Housing Material
Zinc Diecast
Housing Type
Metal
IP Rating
IP68
Mating Type
Threaded
Mounting Type
Chassis Mount
Number of Contacts
3
Number of Poles
3
Primary Type
DIN
Termination
PCB
Thread Length
9.2 mm
Type
Socket
Voltage Rating
250 V
Overview
5 Milliohms (Max.) Contact Resistance, Circular Connector with Threaded Joints
Designed for a variety of applications including the medical industry. Precision built to exacting standards. Available in 3 to 8, and 12 contacts, male and female configurations. Outside metal housing and coupling nut on locking DINS. Solder contacts standard.
5 Amps, 60-250 VAC, Depending on Pin Count, to IEC 60130-9
Designed for a variety of applications including the medical industry. Precision built to exacting standards. Available in 3 to 8, and 12 contacts, male and female configurations. Outside metal housing and coupling nut on locking DINS. Solder contacts standard.