Featuring Chassis Mounting and an Ultra-Wide 4:1 Input Range
Traco Power TEP 150WI Series DC/DC converters come in a compact 2.07 x 3.86 x 1.60" footprint, including heatsink. Product features include high EMC immunity against surge, burst, radiated, and conducted disturbances along with shock, vibration, and thermal shock according to MIL-STD-810F. Protection against over-temperature, overload, short-circuit, reverse input, over-voltage, and input under-voltage lock-out make these converters even more reliable and ideal for environments where a ruggedized DC/DC solution is required. Extended 4:1 input voltage ranges cover both industrial and railway requirements with 9-36 VDC, 18-75 VDC, and 43-160 VDC available. At 100% load, the output current characteristics go from constant voltage to constant current for battery charger applications.
- Shielded Metal Case with Screw Terminals
- Ultra-Wide 4:1 Input Voltage Ranges
- Available Output Voltages: 12, 15, 24, 28, or 48 VDC (+20% Adj.)
- Remote On/Off
- MTBF >495,000 Hours at 70°C (Ground Benign)