Legacy General Purpose & Power Relays

Ideal for Food & Beverage, Manufacturing, Material Handling, and More

General Purpose Relays

Schneider Electric offers a complete range of plug-in relays for general purpose and industrial applications. When mated with sockets and accessories, these RoHS compliant relays provide a complete modular system that will meet all plug-in relay requirements in a visually appealing and functionally outstanding package.

 
  • Up to 20 A Switching Current
  • Slim Design
  • Module Compatible
  • Isolated Input and Output Terminals
  • 12 A / 6 A / 3 A Switching Current
  • Clear or Full-Feature Cover Options
  • DPDT and 4PDT Contact Options
  • Socket Mount Options
  • Up to 10 A Switching Current
  • Clear or Full-Feature Cover Options
  • DPDT and 3PDT Contact Options
  • Socket Mount Option
  Datasheet
  Datasheet
  Datasheet
 
 
  • Up to 10 A Switching Current
  • DPDT and 3PDT Contact Options
  • Gold-Flashed Contacts
  • Mechanical Flag Indicator
  • Up to 5 A Switching Current
  • Several Mounting Options
  • Class 1, Division 2 Cert. for Hazardous Locations
  • Sealed for Washdown
  • Up to 12 A Switching Current
  • Gold-Flashed Contacts
  • Class 1, Division 2 Cert. for Hazardous Locations
  • Sealed for Washdown
  Datasheet
  Datasheet
  Datasheet
 

Power Relays

Schneider Electric power relays easily handle current loads of 20 to 50 A, and can switch loads as low as 100 mA. With multiple features, as well as panel and DIN mounting options, these relays offer the performance and flexibility needed to improve design, expedite installation, and simplify testing of your applications.

 
  • Up to 40 A Switching Current
  • High-Power Contacts
  • Riveted Construction
  • Blowout Magnet Option
  • 2 mm Contact Gaps/8 mm Creepage/Clearance
  • Variety of Covers for Custom Installations
  • Optional Blowout Magnet for DC Switching
  • Improved Dielectric Strength Between Contacts
  • Up to 30 A Switching Current
  • 600 V Spacing Can Handle Most Loads
  • Runs Cooler, Lasts Longer with Oversized Current Carrying
  • Full Range of Ratings to Meet Variety of Applications
  Datasheet
  Datasheet
  Datasheet
 
 
  • Up to 30 A Switching Current
  • Withstands Severe Voltage Surges/Spikes
  • Increases Functionality and Ease of Use
  • Push-to-Test Button, Lock-down Door, and Flag Indicators
  • Up to 30 A Switching Current
  • Meets UL873, UL508, UL1950 Spacing
  • Class F Insulation for Max. Coil Temp. of 155°C
  • Integral DIN Mounting and Holes for Direct Panel Mount
  • Up to 30 A Switching Current
  • Epoxy-Sealed
  • Class F Insulation
  • Fits 35 mm DIN Rain Using Optional Adapter
 
  Datasheet
  Datasheet
  Datasheet