Power for Every Application: Basic, Standard, or Critical
Maximize availability in any system with high-quality, leading technology.
Choose the exact power supply you need for your applications from a wide range of options available from Phoenix Contact. The QUINT, TRIO, and UNO Series power supplies differ in design, performance, and functionality and have been optimally adapted to meet the requirements of different industries, like machine building and systems manufacturing, building automation, shipbuilding, and process engineering.
Featured Products
- Rugged Design for Critical Applications
- Permanent Power Boost of up to 125%
- Dynamic Power Boost to Start Heavy Loads
- Advanced Monitoring Capabilities
- Breaker Tripping Pulse to Avoid Oversizing
- Dynamic Boost Power to Start Heavy Loads
- Tool-Free Push-in Connection for Easy Installation
- Relay Contacts and Voltage Potentiometer
- Robust Design for Standard Applications
- High Vibration and Shock Resistance
- Compact Form Factor for Space Savings
- Cost-Effective Options
- Ideal for Base Applications up to 480W
- Wide Voltage Range from 5 VDC to 48 VDC
- High Efficiency to Reduce Power Dissipation
Features at a Glance
QUINT POWER
|
TRIO POWER | UNO POWER | |||
---|---|---|---|---|---|
Worldwide use thanks to the wide range input and international approval package |
⚫ | ⚫ | ⚫ | ⚫ | |
Maximum operating time thanks to high MTBF > 500,000 h at +40°C |
⚫ | ⚫ | ⚫ | ⚫ | |
Can be switched in parallel for increased performance and redundancy |
⚫ | ⚫ | ⚫ | ⚫ | |
Outdoor installation approved thanks to broad temperature range of -25°C ... +70°C |
⚫ | ⚫ | ⚫ | ⚫ | |
Active function monitoring by means of switching output for remote diagnostics |
⚫ | ⚫ | ⚫ | ||
Three-phase devices error-free operation, even if one phase fails permanently |
⚫ | ⚫ | |||
Reliable starting of high loads with the power reserve: dynamic boost |
⚫ | ⚫ | ⚫ | ||
Easy system extension with the power reserve: static boost |
⚫ | ⚫ | |||
Magnetic tripping of miniature circuit breakers thanks to SFB Technology |
⚫ | ||||
Preventive function monitoring reports critical operating states before errors occur |
⚫ | ⚫ | |||
NFC interface for wireless configuration |
⚫ |
Want More Power Reliability?
Whitepapers
Safe power supplies in the process industry: Certification, redundancy, and functional safety
Redundant power supply concepts
Low-voltage power design: Control panel battery backup AC versus DC UPS
DC/DC converters supply rated voltages of 12, 24, and 48 V DC, even in extreme environments
Smart redundancy:
Automatic current balancing technology
The use of surge protective devices in protecting digital oilfield assets