Alpha Wire EcoCable® 600 V Recyclable Control Cable
Great Performance with Minimal Impact on the Environment
Part of the Alpha Wire EcoGen™ family of wire and cable, EcoCable is a 600 V multi-conductor control cable that is fully recyclable, containing no halogens, phthalates, or heavy metals. The low specific gravity of mPPE insulation and reduced wall thickness yield significant weight savings of up to 65% and is up to 47% smaller with 87% lower outgassing than standard 600 V PVC. Choose from more than 150 standard EcoCable constructions in unshielded, foil shield, or Supra-Shield®. Custom and composite configurations are also available.
Features
- 600 V Multi-Conductor Cable
- 100% Recyclable mPPE Insulation and Jacketing
- Contains No Halogens, Phthalates, or Heavy Metals
- Exceptional EMI Protection with Supra-Shield Foil + Braid
- Stranded Tinned Copper Conductors
- Handles Temperature Extremes from -50°C to + 105°C
- 28 AWG – 14 AWG
Approvals
- UL AWM 21915 (600 V, 105°C)
- CE
- CSA AWM I/II A/B FT1
- IEC 60332-2 Flame Behavior
- RoHS
- REACH
- WEEE
- Suitable for Use in NFPA 79 Applications
- ISO 10993-5