Traco Power 450 W Medical and Industrial Power Supplies
Traco Power 450W Medical and Industrial Power Supplies
Available in Both Open Frame and Enclosed Packages

The next-gen TPP 450 Series of 450 watt AC/DC power supplies utilize a high efficiency design using robust, industrial grade components providing superior performance in the standard 3 x5 x 1.58" open frame footprint (TPP 450A-M) includes the metal baseplate for heat transfer. Also available in the small 3.15 x 5.83 x 1.60” enclosed with fan package (TPP 450-M series). Features include an extended operating temperature range of -40°C ~ +80°C operation (+85°C for the open frame).

The TPP 450 series consist of 5 single output models offering 12 / 15 / 24 / 36 / 48 Vout with 5Vsb @ 2A and a smart, variable fan speed controlled 12V Fan to minimize noise. Status and control features include Remote Sense, Power Good, Remote on/off.  Operating from Universal AC Input with Active Power Factor Correction, features include 4000 VAC I/O isolation with a double-reinforced insulation system, 2500 VAC output to field ground isolation and <100μA leakage current. 

Approved to IEC/EN/ES 60601-1 3rd edition, EMC compliance to EN 60601-1-2 4th Edition and EN 55032 class B conducted emissions the TPP 450 series is ideal for 2xMOPP and Type BF medical applications. Ruggedized to meet IEC 60068-2-6 (Vibration), IEC 60068-2-27 (Shock), MIL-STD-810F (Thermal Shock) and UL 62368-1 approved extends the application base of these power supplies into industrial markets.  All models are backed by TRACO POWER’s 5 year warranty.

 

Features
  • 450 W with Forced-Air Cooling or the Enclosed with Fan Versions
  • Conduction Cooled Up to 350 W (230 VAC) / 260 W (115 VAC)
  • Convection Cooled Up to 320 W (230 VAC) / 220 Watts (115 VAC)

View All TPP 450 Series >>