Turck M08 Series Inductive Proximity Sensors
Turck M08 Series Inductive Proximity Sensors with Extended Sensing Range
Now with Sensing Ranges Extended by Up to 50%
The Turck series of inductive proximity sensors in M08 housings is now more versatile and even more user-friendly. The technology of the ferrite core sensors has evolved, increasing the sensing range by up to 50%. As a result, flush-mounted solutions can now be offered with an extended sensing range of 3 mm as well as with the conventional sensing range of 2 mm. The non-flush sensors are likewise available with a 3 mm or 5 mm sensing range. Thanks to the newly developed sensor electronics, Turck is also now able to produce devices with an ultra-short 15 mm design.

The modular development approach of the M08 Series has led to a broad range of variants that allows users to find the ideal 8 mm barrel sensor for their application, without having to compromise. The sensors are available in 15 mm, 22 mm, 30 mm, and 40 mm lengths. On the connectivity side, Turck is offering M8 or M12 connectors as well as sensors with a cable outlet, which in turn can be ordered with a 3- or 4-wire connection as NC or changeover contacts.

The sensors with a cable outlet are provided with a cable suitable for E-chain use, and a semi-transparent LED ring at the sensor end, which shows the sensing state from any viewing angle. These sensors are IP67-rated, and have an operating temperature of -25°C to 70°C.

Features
  • Large Range of Variants Enables Creativity in Design
  • Maximum Mechanical Stability Guarantees Long Service Life
  • Bright LEDs Enable Rapid Commissioning and Troubleshooting
  • Long Sensing Distances in an M08 Package
PDF M08 Series Brochure

View All M08 Series Sensors >>