Johnson-Cinch Connectivity Solutions 1.85 mm Adapters and Connectors
Johnson-Cinch Connectivity Solutions 1.85 mm Adapters and Connectors
Featuring Stainless Steel Construction, for Frequencies Up to 67 GHz
Johnson-Cinch Connectivity Solutions 1.85 mm coax connectors operate to a maximum frequency of 65 GHz. These connectors are intermateable with 2.4 mm versions and feature maximum VSWR of 1.3:1 from DC to 65 GHz. They are available in end launch jack and plug styles to operate to higher frequencies than 2.4 mm.
Features
  • Stainless Steel Construction
  • Maximum VSWR of 1.3:1 from DC to 65 GHz
  • Connectors in End Launch Jack and Plug Options
  • Superior Electrical Performance to 67 GHz
  • End Launch Jack and Plug Are Now Available to Operate to Higher Frequencies Than 2.4 mm
PDF 1.85 mm Adapters and Connectors Catalog

View All 1.85 mm Adapters and Connectors >>