Amphenol Sine/Tuchel AT Series Heavy-Duty Connectors
DSR Series Ultra-Slim 75 W, 120 W, and 240 W DIN Rail Power Supplies
Integral Latching for Shock and Vibration Resistance
Amphenol Sine/Tuchel AT Series connectors are a high-performance, cost-effective solution that can be used in a variety of interconnect applications, including heavy-duty, transportation, marine, diagnostic, military, alternative energy, and agriculture. They offer superior environmental seals and seal retention capabilities.

The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance and dielectric/mechanical properties, and is environmentally RoHS compliant.

The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically reliable connection. AT Series connectors are compatible with other existing standard products industry-wide.

Features
  • Size 16 (13 A) Contacts Accept Wire Ranges of 14-20 AWG
  • Dielectric Value Meets or Exceeds 1,500 V (Min.)
  • Resistant to Shock, Vibration, and Drops
  • Insulation Resistance of 1,000 Megohms (Min.) at 25°C
  • Thermoplastic Housing and Nickel-Plated Copper Alloy Contacts
  • Silicone Elastomer Environmental Seals for Ingress Protection
  • Compatible with Existing Standard Products Industry-Wide
PDF AT Series Datasheet

View All AT Series >>